70246-4001

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 40 Circuits, 0.38

Elevate your connectivity with the C-Grid 70246 series, featuring a straight body orientation and dual-row design with 40 contacts for seamless through-hole termination. Each connector boasts a 2.54 mm pitch, accommodating 2.5 A of current at 250 VDC, ideal for high-performance applications. With gold-plated contact mating areas and tin-plated terminations, this connector ensures reliable signal transmission even in harsh environments, certified for RoHS compliance. Its versatile design, with a tail length of 3.43 mm, suits a wide range of PCB thicknesses, while its polarized mating and UL-certified lead-free soldering capability guarantee easy and safe installation. Whether for industrial or consumer electronics, the C-Grid 70246 series offers durability and performance in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70246-4001
Series: 70246 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 40
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 VDC
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Tray
Operating Temperature Range: -55 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 40
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0702464001
SKU: MOL70246-4001

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: