70246-1402

2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 14 Circuits, 0.76

Introducing our C-Grid Series 70246, a versatile and durable Wire to Board connector designed for seamless integration in your PCB assemblies. With a straight body orientation and through-hole termination method, it offers easy installation and reliable performance. Featuring 14 gold-plated contacts, each capable of carrying up to 2.5 A of current at 250 VDC, this connector ensures efficient power transmission. Its compact pitch of 2.54 mm and vertical orientation make it ideal for space-constrained applications. With a wide operating temperature range of -55 to 120 °C and compliance with RoHS standards, it guarantees robust functionality in various environments. The polarized design and mate orientation enhance mating accuracy, while the absence of PCB retention ensures flexible mounting options. Trust in the quality and versatility of our C-Grid connector for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70246-1402
Series: 70246 - C-Grid
Amperage: 2.5 A
Connector Type: C-Grid
Number of Contacts: 14
Number of Rows: 2
Termination Method: Through Hole
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 250 VDC
Orientation: Vertical
Keying: No
Tail Length: 3.43 mm
Packaging: Tray
Operating Temperature Range: -55 - 120 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 14
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 010
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: No
Surface Mount Compatible: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Material Flammability Standard: 94V-0
Part Aliases: 0702461402
SKU: MOL70246-1402

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: