70246-1604
2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 16 Circuits, 0.127
Enhance your wire-to-board connections with our C-Grid 70246 series Pin Header, boasting a straight body orientation and two rows of 16 gold-plated contacts for superior conductivity. With a pitch of 2.54mm and a maximum voltage rating of 250VDC, this connector ensures reliable performance in diverse electronic applications. Its through-hole termination method and durable construction make it suitable for operating temperatures ranging from -55 to 120°C, meeting stringent industry standards for both UL and CSA certifications. Designed for ease of use, it features a straight tail length of 3.43mm and is polarized for correct mating orientation. Rest assured of its quality and compliance with RoHS regulations, making it a sustainable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component, ideal for various projects in the automotive, industrial, and consumer electronics sectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70246-1604 |
Series: | 70246 - C-Grid |
Amperage: | 2.5 A |
Connector Type: | C-Grid |
Number of Contacts: | 16 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 250 VDC |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.43 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 120 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 16 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 1.905 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 010 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Closed Ends |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0702461604 |
SKU: | MOL70246-1604 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |