Enhance your PCB connectivity with our black SL Series 70551 Right Angle PCB Pin Header. Designed for high performance, this connector boasts 22 gold-plated contacts, ensuring reliable power transmission at a voltage of 250V and an amperage of 3A. Its through-hole termination method and sturdy brass and phosphor bronze construction guarantee durability, while its high-temperature thermoplastic housing meets stringent material flammability standards. Featuring a 2.54mm pitch and polarized mating for easy installation, this connector is ideal for wire-to-board applications in various industries. With PCB locator and retention for secure mounting, as well as lock-to-mating-part capability, it offers stability and ease of use. RoHS compliant and tested for 50 mating cycles, this SL Series connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70551-0056
Color: Black
Series: 70551
Amperage: 3 A
Connector Type: SL
Number of Contacts: 22
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 22
Mating Cycles: 50
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 1.905 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705510056
SKU: MOL70551-0056

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: