Enhance your PCB connectivity with our Black Right Angle SL Series 70551 Connector. Designed for high-performance applications, this connector features 25 contacts in a single row, offering seamless through-hole termination with a pitch of 2.54mm. Crafted from durable materials, including high-temperature thermoplastic and brass/phosphor bronze contact material with tin plating, it ensures reliable power transmission up to 3A and 250V. With a mating cycle of 25, PCB locator and retention options, and polarized mating for easy installation, this connector guarantees a secure and efficient connection every time. RoHS compliance further underscores its quality and environmental responsibility, making it a must-have component for Wire-to-Board and Wire-to-Wire applications.
Availability
Immediate Shipment: Call
Stock Location: Call
Factory Stock: Call for Stock
Factory Lead: 90 Days
Unit Of Measure: Each
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70551-0024
Color: Black
Series: 70551
Amperage: 3 A
Connector Type: SL
Number of Contacts: 25
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Pitch: 2.54 mm
Voltage: 250 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Keying: No
Tail Length: 3.3 mm
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 3.81 µm
Number of Contacts Loaded: 25
Mating Cycles: 25
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 3.81 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0705510024
SKU: MOL70551-0024

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: