73838-0005
2.54mm SL Crimp Housing, Single Row, Version N, TPA with Positive Latch, 5 Circuits
Enhance the security of your connections with our Terminal Position Assurance component. Designed for SL connectors, this natural-colored piece features five contacts in a single row, with a 2.54mm pitch for precise fitting. Crafted from durable polyester alloy, it ensures reliable performance even in harsh operating conditions, with a wide temperature range of -40 to 105°C. Compliant with RoHS standards, it guarantees environmentally safe usage. Packaged in cartons for convenience, it's an essential accessory for your connector hardware setup. Explore our range of connector screws and nuts, including pin and socket housings, to complete your collection.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 73838-0005 |
Color: | Natural |
Series: | 73838 - SL |
Connector Type: | SL |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Component Type: | Terminal Position Assurance |
Packaging: | Carton |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 5 |
Part Aliases: | 0738380005 |
SKU: | MOL73838-0005 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |