75757-0441
MX150 Single Row Header, Vertical, 4 Circuits, 1.25
Enhance your PCB connectivity with our MX150 Single Row Header. Designed for vertical mounting, this header features 4 circuits with a 3.5mm pitch, offering reliable power and signal transmission. With a durable black thermoplastic body and tin-plated brass contacts, it ensures high performance even in harsh environments. Operating at temperatures ranging from -40 to 125°C, it's suitable for a wide range of applications. RoHS compliant and lead-free process capable, it meets stringent environmental standards. Its through-hole termination method and 3.05mm tail length make for easy installation. Perfect for wire-to-board connections, this MX150 header is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75757-0441 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.05 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.524 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757570441 |
SKU: | MOL75757-0441 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
08/01/2020 | 508491 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. |
Download |
06/13/2016 | 500906 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
11/29/2015 | GCM 10688805 - Supplier Changes To Raw Material. | Download |
03/24/2015 | GCM 10654859 - Product Component Change. | Download |
07/11/2014 | GCM 10625723 - Supplier Changes To Raw Material | Download |