75757-0162

MX150 Single Row Header, Vertical, 6 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating Overall, 11.20mm Mating Pin Length, 4.75mm PC Tail Length

Easily connect components on your PCB with our MX150 Single Row Header. This vertical header features 6 circuits with durable brass contacts, ideal for high-temperature applications. The 3.5mm pitch and through-hole termination method ensure secure attachment, while the matte tin plating offers reliable conductivity. With a 17A current rating and 500V DC voltage, it's suitable for various electronic setups. The black high-temperature thermoplastic housing provides durability, and its surface-mount compatibility adds versatility. Plus, with a mating cycle of 25, you can rely on this header for long-term use. Assembly is convenient with its 4.75mm PC tail length and 11.20mm mating pin length. Whether you're a DIY enthusiast or a professional, this MX150 header is a must-have for your connector arsenal. Rest assured of its quality, as it complies with industry standards. Elevate your PCB connections with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75757-0162
Color: Black
Series: 75757 - MX150
Amperage: 17 A
Connector Type: MX150
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.5 mm
Voltage: 500 V DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 4.75 mm
Packaging: Tube
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 3.2 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: MX150
Part Aliases: 0757570162
SKU: MOL75757-0162

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: