75757-0251

MX150 Single Row Header, Vertical, 5 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.05µm Minimum Select Gold (Au) Contact Area, 11.20mm Mating Pin Length, 3.05m

Easily connect wires to PCBs with our MX150 Single Row Header. Featuring a vertical orientation and 5 circuits, this header is designed for efficient through-hole termination. Its durable construction, with high temperature thermoplastic and brass contact material, ensures reliable performance even in demanding environments. With a maximum operating voltage of 500 V DC and a current rating of 17 A, it's suitable for a wide range of applications. The gold-plated contact area guarantees excellent conductivity, while the matte tin plating on the tail facilitates secure soldering. Offering compatibility with surface mounting, this header is versatile and easy to use. Trust in its quality and durability for your next project.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75757-0251
Color: Black
Series: 75757 - MX150
Amperage: 17 A
Connector Type: MX150
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Brass
Pitch: 3.5 mm
Voltage: 500 V DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: 3.05 mm
Packaging: Tube
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.57 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 245 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 005
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 3.5 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: No
Product Name: MX150
Part Aliases: 0757570251
SKU: MOL75757-0251

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: