75757-6301
MX150 Dual Row Header, Vertical, 20 Circuits, 1.25µm Nickel (Ni) Overall, 2.50µm Minimum Select Matte Tin (Sn) Plating on Tail, 0.75µm Select Gold (Au) Contact Area, 27.77mm Mating Pin Length, 3.05mm
Introducing the MX150 Dual Row Header, a high-performance connector designed for vertical mounting with 20 circuits, suitable for a variety of applications. Featuring a durable construction with a black finish, this connector ensures reliable connectivity. With a current rating of 17 A and voltage compatibility up to 500 V DC, it meets stringent performance requirements. The termination method is through hole, offering secure attachment to PCBs. Each contact is plated with 0.75µm gold in the contact area, enhancing conductivity and reliability. The mating pin length is 27.77mm, providing ample connection stability. With a pitch of 3.5 mm, it offers efficient PCB layout. Made from high-temperature thermoplastic, it guarantees durability in harsh environments. This MX150 connector is surface-mount compatible, making it versatile for various assembly processes. Designed for longevity, it offers 25 mating cycles and features tin plating on the tail, with a minimum select matte tin plating of 2.50µm. Suitable for wire-to-board connections, it is a reliable choice for your PCB connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75757-6301 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.05 mm |
Packaging: | Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 245 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757576301 |
SKU: | MOL75757-6301 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |