75757-1131
MX150 Dual Row Header, Vertical, 6 Circuits, 2.5
Easily connect and secure your PCB components with the MX150 Dual Row Header. With six contact points arranged in two rows, this vertical header offers efficient power delivery at up to 17 A and 500 V DC. Crafted from high-temperature thermoplastic and brass, it ensures durability even in harsh environments. The 3.5 mm pitch and through-hole termination method facilitate seamless installation, while its straight body orientation and 3.05 mm tail length provide a secure fit. Compliant with RoHS regulations, this header is a reliable choice for various applications, from automotive to industrial.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75757-1131 |
Color: | Black |
Series: | 75757 - MX150 |
Amperage: | 17 A |
Connector Type: | MX150 |
Number of Contacts: | 6 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 500 V DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 3.05 mm |
Packaging: | Tube |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 25 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.57 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 015 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Product Name: | MX150 |
Part Aliases: | 0757571131 |
SKU: | MOL75757-1131 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/16/2025 | 515483 - Equipment/ production transfer or rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. |
Download |
03/24/2023 | 513049 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
08/01/2020 | 508491 - Capacity Change or Tool Replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. |
Download |
06/30/2017 | 502661 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
06/13/2016 | 500906 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
11/29/2015 | GCM 10688805 - Supplier Changes To Raw Material. | Download |
03/24/2015 | GCM 10654859 - Product Component Change. | Download |
07/11/2014 | GCM 10625723 - Supplier Changes To Raw Material | Download |