75783-0042
iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 26 Circuit, 0.76µm Gold (Au), Through Hole Option, Tail Length 2.79mm, Right Key
Enhance your connectivity with the iPass I/O Surface Mount Receptacle. Designed for seamless integration, this right-angle receptacle features an internal assembly with shell for optimal performance. With 26 circuits and 0.76µm Gold (Au) plating, it ensures reliable power and data transmission. The through-hole option and a 2.79mm tail length offer versatility in installation. Its high-performance alloy contacts, housed in a durable high-temperature thermoplastic body, guarantee long-term durability. Certified for quality and safety, it meets UL and CSA standards. Perfect for high-speed applications, this connector is a vital component for your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75783-0042 |
Color: | Black |
Series: | 75783 - iPass - Mini Multi-Lane - PCI Express |
Amperage: | .5 A |
Gender: | Female |
Number of Contacts: | 26 |
Number of Rows: | 2 |
Termination Method: | Surface Mount and Through Hole |
Contact Material: | Copper-Nickel-Zinc, High Performance Alloy (HPA) |
Pitch: | .8 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
Component Type: | Receptacle |
Tail Length: | 2.79 mm |
Packaging: | Embossed Tape on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 26 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 2.36 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | .8 mm |
Electrical Model: | Yes |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Product Name: | iPass, Mini Multi-Lane, PCI Express |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0757830042 |
SKU: | MOL75783-0042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |