75783-0127
iPass I/O Surface Mount Receptacle, 0.80mm Pitch, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.76?m Gold (Au), Retention-Fit Shell Option, Tail Length 1.96mm, Universal Key
Elevate your connectivity with our iPass I/O Surface Mount Receptacle, designed for high-speed data transmission. This right-angle receptacle features a 0.80mm pitch, perfect for PCI Express and Mini Multi-Lane applications. With 36 gold-plated contacts, it ensures reliable signal integrity, while the retention-fit shell option and tail length of 1.96mm provide secure assembly. The universal keying and orientation make for easy installation, and its thermoplastic body with black color coding guarantees durability. UL and CSA certified, RoHS compliant, and lead-free process capable, this receptacle prioritizes performance and environmental responsibility. Perfect for wire-to-board connections, it's an essential component for your high-speed connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75783-0127 |
Color: | Black |
Series: | 75783 - iPass - Mini Multi-Lane - PCI Express |
Amperage: | .5 A |
Connector Type: | iPass, Mini Multi-Lane, PCI Express |
Gender: | Female |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper-Nickel-Zinc, High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .8 mm |
Voltage: | 30 V AC/DC |
Material: | Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
Component Type: | Receptacle |
Tail Length: | 1.96 mm |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 80 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 250 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | .8 mm |
Electrical Model: | Yes |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0757830127 |
SKU: | MOL75783-0127 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download |
06/18/2016 | GCM 10731102 - Manufacturing Process Change. The purpose of this letter is to inform you that Molex Chengdu will change the date code marking method from current ink printing to laser marking with auto machine for iPass series products. All validation is in process and we are expecting to complete the changeover action in the end of Apr 2016. This will improve our product's quality performance and tractability. We thank you for choosing Molex products. | Download |
01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download |
12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download |