75783-0112
iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38?m Gold (Au), Surface Mount Option, Tail Length 1.96mm, Dual Key
Introducing the iPass I/O Surface Mount Receptacle, a high-performance connectivity solution for your electronic devices. Designed for seamless integration, this right-angle receptacle features a 36-circuit configuration with a 0.38μm gold contact plating, ensuring optimal conductivity. The internal assembly with shell offers durability and ease of installation, while the surface mount option with a tail length of 1.96mm allows for flexible PCB design. With dual keying for secure mating, this connector is suitable for various applications in the Mini Multi-Lane PCI Express series. Crafted from thermoplastic and featuring a high-performance alloy contact material, it guarantees reliable performance in demanding environments. RoHS compliant and UL certified, this receptacle meets international quality standards, making it a trusted choice for high-speed data transmission. Upgrade your connectivity with the iPass I/O Surface Mount Receptacle.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 75783-0112 |
Color: | Black |
Series: | 75783 - iPass - Mini Multi-Lane - PCI Express |
Amperage: | .5 A |
Connector Type: | iPass, Mini Multi-Lane, PCI Express |
Gender: | Female |
Number of Contacts: | 36 |
Number of Rows: | 2 |
Termination Method: | Surface Mount and Through Hole |
Contact Material: | Copper-Nickel-Zinc, High Performance Alloy (HPA) |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .8 mm |
Voltage: | 30 V AC/DC |
Material: | Thermoplastic |
Number of Ports: | 1 |
Orientation: | Right Angle |
Keying: | Yes |
Component Type: | Receptacle |
Tail Length: | 1.96 mm |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 80 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Ground to Panel / PCB: | No |
Number of Contacts Loaded: | 36 |
Mating Cycles: | 50 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.57 mm |
Supplier Product Group: | High Speed Cage & Connector Assemblies |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | REFLOW |
Duration at Max. Process Temperature (seconds): | 020 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | .8 mm |
Electrical Model: | Yes |
Lock to Mating Part: | No |
Surface Mount Compatible: | Yes |
Waterproof Dustproof: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0757830112 |
SKU: | MOL75783-0112 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download |
06/18/2016 | GCM 10731102 - Manufacturing Process Change. The purpose of this letter is to inform you that Molex Chengdu will change the date code marking method from current ink printing to laser marking with auto machine for iPass series products. All validation is in process and we are expecting to complete the changeover action in the end of Apr 2016. This will improve our product's quality performance and tractability. We thank you for choosing Molex products. | Download |
01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download |
12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download |