| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 75783-0140 |
| Color: | Black |
| Series: | 75783 - iPass - Mini Multi-Lane - PCI Express |
| Amperage: | .5 A |
| Connector Type: | iPass, Mini Multi-Lane, PCI Express |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount and Through Hole |
| Contact Material: | Copper-Nickel-Zinc, High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| Keying: | Yes |
| Component Type: | Receptacle |
| Tail Length: | 2.79 mm |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -40 - 80 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Ground to Panel / PCB: | No |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 50 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 2.36 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 020 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Electrical Model: | Yes |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0757830140 |
| SKU: | MOL75783-0140 |
75783-0140
| Heilind Number: | MOL75783-0140 |
| Manufacturer: | Molex |
| Manufacturer Number: | 75783-0140 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 36 Circuit, 0.38?m Gold (Au), Through Hole Option, Tail Length 2.79mm, Universal Key
More >>Specifications
Detailed Description
Introducing the iPass I/O Surface Mount Receptacle, designed for high-speed connectivity in PCI Express and Mini Multi-Lane systems. This right-angle female connector features a 36-circuit configuration with gold-plated contacts for optimal signal transmission. With a versatile through-hole option and tail length of 2.79mm, it offers secure PCB mounting. The universal keying ensures proper alignment, while the thermoplastic housing guarantees durability in harsh environments. Certified for RoHS compliance, this connector meets stringent quality standards for reliable performance. Perfect for wire-to-board applications, it's an essential component for high-speed data transfer in various electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 170340-1020 | Impact 85 Ohm Plus 4 Pair, Right Angle Daughtercard, Unguided, 10 Columns, 120 Circuits, Plated Through Hole Dimension 0.39mm, Lead Free | ![]() |
| Molex 170382-0001 | zSFP+ Assembly, Right-Angle, Surface Mount, 20 Circuits, 0.38?m Gold (Au), Tin Tails | ![]() |
| Molex 170432-0002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Assembly, Surface Mount, 38 Circuits, Gold (Au) Plated 0.762?m, Supports QSFP28 / EDR | ![]() |
| Molex 171722-3002 | zQuad Small Form Factor Pluggable Plus (zQSFP+) Stacked Integrated 2-by-3, Connector and Cage with EMI Spring Finger, 228 Circuit, Gold (Au) Over Nickel Plated, Up/Down Light Pipe | ![]() |
| Molex 171971-0105 | SL LCP VERT HDR ASSY TH 15AU 0 SL LCP VERT HD ASSY | ![]() |
| Molex 171983-3042 | Nano-Pitch I/O Receptacle, Straight, Extra Duty Through Hole, with Cap, 42 Circuits, Black | ![]() |
| Molex 212194-0001 | Sentrality 8.00mm Top-entry, Surface Mount Socket Assembly | ![]() |
| Molex 44432-0802 | Micro-Fit BMI Header, Dual Row, Vertical, with PCB Polarizing Peg, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Kinked Tails | ![]() |
| Molex 53047-0310 | 1.25mm Pitch PicoBlade Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits | ![]() |
| Molex 70543-0004 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 5 Circuits, 0.38 | ![]() |
| Molex 76170-1036 | Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 76170-3036 | Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free | ![]() |
| Molex 78347-1004 | Impact 3 Pair, Right Angle Power Header, Left Hold-Down, Press-Fit, Module 1: P1 & P2 Blade Length 5.70mm & 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
| Molex 78798-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch U.2 (SFF-8639) Receptacle, Right Angle, Surface Mount, with Forklock, 2.85mm Height, 3.50mm Peg Length, 1.60mm PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2027 | 517956 - End of Life. LTB 12/12/26 | Download | |||
| 07/14/2022 | 512019 - Change Supplier. This notification is to inform you about changes that are being made to the part(s) as identified in the list. This change is only the raw material supplier and will not affect fit, form or function. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 07/24/2021 | 509389 - Equipment Transfer, Production Transfer or Rearrangement. Molex will add mfg source to run the parts of IPASS at local qualified assembly vendors, regardless of the location, production conditions will remain the same meaning the same component from the same source the same process monitoring system and the same quality control plan. | Download | |||
| 07/11/2021 | 510341 - Supplier Change. Due to Supply constraints, molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders, therefore an alternative sourcing has been identified for product families listed. current supplier: Polyplastics resin Trade/grade: LAPERIS E130I BK205P Alternative Supplier: Celanese resin trade/grade: VECTRA E130I BK211P | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 10/23/2017 | 502465 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 06/18/2016 | GCM 10731102 - Manufacturing Process Change. The purpose of this letter is to inform you that Molex Chengdu will change the date code marking method from current ink printing to laser marking with auto machine for iPass series products. All validation is in process and we are expecting to complete the changeover action in the end of Apr 2016. This will improve our product's quality performance and tractability. We thank you for choosing Molex products. | Download | |||
| 01/01/2016 | GCM 10692749 - Supplier Change. The purpose if this letter is to inform you that Molex CD resin supplier will change production site from Malaysia &Taiwan to Nantong, China due to supplier strategic consolidate. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||


