75783-0049

iPass I/O Surface Mount Receptacle, Right-Angle, Internal Assembly with Shell, 26 Circuit, 0.76µm Gold (Au), Through Hole Option, Tail Length 3.18mm, Left Key

Introducing the iPass I/O Surface Mount Receptacle, designed for seamless connectivity in high-speed applications. Featuring a right-angle orientation with a 26-circuit configuration, this female connector ensures reliable data transmission. With a contact material of High Performance Alloy and gold plating, it offers optimal conductivity. The through-hole option with a tail length of 3.18mm allows for secure PCB mounting. Compliant with industry standards, this receptacle is suitable for various electronic devices. Its durable construction, including a high-temperature thermoplastic housing, guarantees long-term performance. Ideal for wire-to-board connections, it facilitates efficient signal transfer in demanding environments. Trust the iPass Receptacle for your connectivity needs, where quality meets innovation.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 75783-0049
Color: Black
Series: 75783 - iPass - Mini Multi-Lane - PCI Express
Amperage: .5 A
Gender: Female
Number of Contacts: 26
Number of Rows: 2
Termination Method: Surface Mount and Through Hole
Contact Material: Copper-Nickel-Zinc, High Performance Alloy (HPA)
Pitch: .8 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Number of Ports: 1
Orientation: Right Angle
Keying: Yes
Component Type: Receptacle
Tail Length: 3.18 mm
Packaging: Embossed Tape on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Ground to Panel / PCB: No
Number of Contacts Loaded: 26
Mating Cycles: 250
PCB Locator: Yes
PCB Retention: Yes
Contact Termination Plating Thickness: 2.540 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 2.79 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 020
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: .8 mm
Electrical Model: Yes
Lock to Mating Part: No
Surface Mount Compatible: Yes
Waterproof Dustproof: No
Product Name: iPass, Mini Multi-Lane, PCI Express
Material Flammability Standard: 94V-0
Part Aliases: 0757830049
SKU: MOL75783-0049

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: