76165-9327
Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guided, Left Endwall, 6 Columns, 54 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Key Position B, Lead Free
Enhance your backplane connections with this Impact 100 Ohm 3 Pair Vertical Header. Designed for optimal performance, this header features a Right Guided, Left Endwall configuration with 6 Columns and 54 Circuits. The Pin Length of 4.90mm and Plated Through Hole Dimension of 0.39mm ensure secure connections. With a Key Position B for easy identification, this lead-free connector is not only efficient but also environmentally friendly. Its High Performance Alloy (HPA) contact material and Gold plating guarantee durability and efficient conductivity, perfect for applications requiring a data rate of 25 Gb/s. Operating at a voltage of 30 V AC/DC and with an impedance of 100 Ω, this connector is reliable in various settings. Its high-temperature thermoplastic construction and RoHS compliance further attest to its quality. Whether for industrial or commercial use, this PCB Header is a top choice for ensuring seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76165-9327 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 54 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | Yes |
Component Type: | PCB Header |
Number of Pairs: | 3 |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 54 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 6 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Conventional |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0761659327 |
SKU: | MOL76165-9327 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |