76165-9675
Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guided, Left Endwall, 16 Columns, 144 Circuits, Pin Length 5.50mm, Plated Through Hole Dimension 0.46mm, Key Position G, Lead Free
Enhance your backplane connections with this Impact 100 Ohm 3 Pair Vertical Header, designed for optimal performance. Featuring a right-guided, left-endwall orientation and 16 columns of 144 circuits, this connector ensures secure and efficient signal transmission. With a pin length of 5.50mm and plated through-hole dimensions of 0.46mm, it offers reliable connectivity in various applications. Made of high-temperature thermoplastic and High-Performance Alloy (HPA) contacts, it guarantees durability and stability. Its gold-plated contact mating area and tin termination ensure high-quality signal integrity. This RoHS-compliant connector operates at 30V AC/DC and .75A, with an impedance of 100Ω and data rate of 25 Gb/s, meeting the demands of modern connectivity standards. Trusted for 200 mating cycles, it's ideal for backplane and PCB applications where reliability is paramount.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76165-9675 |
Color: | Black |
Series: | 76165 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 144 |
Number of Rows: | 9 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | Yes |
Component Type: | PCB Header |
Number of Pairs: | 3 |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 144 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 16 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Conventional |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0761659675 |
SKU: | MOL76165-9675 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |