76165-5627

Impact 100 Ohm 3 Pair Vertical Backplane Header, Right Guide, Open Endwall, 16 Columns, 144 Circuits, Pin Length4.90mm, Plated Through Hole Dimension 0.39mm , Keying Orientation B, Lead-Free

Enhance your backplane connections with our Impact 100 Ohm 3 Pair Vertical Backplane Header. Featuring a right guide and open endwall design, this header ensures secure and efficient PCB connectivity. With 16 columns and 144 circuits, it offers ample connectivity options. The plated through-hole termination method with a pin length of 4.90mm guarantees reliable performance. Built with high-performance alloy contacts plated in gold, it supports a maximum operating temperature of 85°C. RoHS compliant and lead-free, this header is a sustainable choice for your applications. Its vertical orientation and keying orientation B facilitate easy installation, while the 1.9mm pitch and 25 Gb/s data rate ensure high-speed transmission. Suitable for a wide range of environments, from -55°C to 85°C, this header is a versatile and durable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76165-5627
Color: Black
Series: 76165 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 144
Number of Rows: 9
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Impedance: 100 Ω
Keying: Yes
Component Type: PCB Header
Number of Pairs: 3-pair
Data Rate: 25 Gb/s
Tail Length: 1.4 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 144
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Without
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Conventional
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0761655627
SKU: MOL76165-5627

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: