76170-1036

Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Unguided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free

Part Aliases: Molex 0761701036  
Enhance your circuit connections with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring unguided orientation, six columns, and 54 plated through hole circuits, this receptacle ensures reliable performance. With a lead-free design, it meets RoHS compliance standards, making it an environmentally responsible choice. Operating seamlessly in temperatures ranging from -55°C to 85°C, this receptacle is perfect for various applications. Its gold contact plating guarantees optimal conductivity, while the 1.9mm pitch and nine rows accommodate diverse connection needs. Upgrade your PCB connectors with this high-quality component, essential for backplane setups.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76170-1036
Series:76170
Amperage:.75 A
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.9 mm
Part Aliases:0761701036
SKU:MOL76170-1036

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/15/2024514148 - Change to Product. This notification is to inform you about changes that are being made to drawings of the part(s) as identified in the list. This change will not affect the Fit, Form, Function, or appearance of the parts. And it may not result in a change to the specification or raw material.Download
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
12/31/2018505593 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
06/02/2015GCM 10679604 - Manufacturing Process Change.Download