76450-9607

Impact 100 Ohm 2 Pair Right Angle Male Header, Right Guided, Right Endwall, 16 Columns, 96 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead-Free

Enhance your PCB connections with this Impact 100 Ohm 2 Pair Right Angle Male Header. Featuring a right-guided, right endwall design with 16 columns and 96 circuits, it ensures efficient signal transmission. With a pin length of 4.90mm and plated through-hole termination, it offers secure connectivity. Crafted from high-temperature thermoplastic and high-performance alloy, it guarantees durability. Its gold contact plating and compliant pin termination provide reliable conductivity. Operating in a wide temperature range from -55°C to 85°C, it is suitable for various environments. RoHS compliant and UL agency certified, it meets international standards for quality and safety. Perfect for backplane and board-to-board configurations, this header is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 76450-9607
Color: Black
Series: 76450 - Impact
Amperage: .75 A
Connector Type: Impact
Number of Contacts: 96
Number of Rows: 6
Termination Method: Through Hole - Compliant Pin
Contact Material: High Performance Alloy (HPA)
Contact Plating: Gold
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -55 °C
Body Orientation: Right Angle
Pitch: 1.9 mm
Voltage: 30 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Impedance: 100 Ω
Keying: No
Component Type: PCB Header
Number of Pairs: 2-pair
Data Rate: 25 Gb/s
Tail Length: 1.2 mm
Packaging: Tray
Operating Temperature Range: -55 - 85 °C
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: .762 µm
Number of Contacts Loaded: 96
Mating Cycles: 200
PCB Locator: No
Shielded: No
PCB Retention: Yes
Polarized to PCB: Yes
PCB Thickness (Recommended): 1 mm
Number of Columns: 16
UL Agency Certification: E29179
Contact Termination Plating: Tin
Termination Pitch: 1.9 mm
Guide to Mating Part: Yes
Stackable: No
Board to Board Configuration: Coplanar
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 0764509607
SKU: MOL76450-9607

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/02/2015 GCM 10679604 - Manufacturing Process Change. Download
02/28/2014 GCM 10627226 - Outsourcing Component Or Subcomponent. Download