76450-9107
Impact 100 Ohm 2 Pair Right-Angle Male Header, Right Guided, Left Endwall, 10 Columns, 60 Circuits, Pin Length 4.90mm, Plated Through Hole Dimension 0.39mm, Lead Free
Enhance your PCB connectivity with this Impact 100 Ohm 2 Pair Right-Angle Male Header. Designed for efficiency, it features a right-guided, left endwall configuration with 10 columns and 60 circuits. The pin length of 4.90mm and plated through-hole design ensure secure connections. Crafted from high-temperature thermoplastic and high-performance alloy, it guarantees durability. With a pitch of 1.9mm and a voltage rating of 30V AC/DC, it offers reliable performance. Gold plating in the mating area ensures optimal conductivity, while the tin termination enhances durability. RoHS compliance and UL agency certification attest to its quality and safety standards. Perfect for applications requiring high-speed data transmission, it operates at up to 25 Gb/s with a mating cycle of 200. Suitable for various industries, this connector is a vital component for your electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 76450-9107 |
Color: | Black |
Series: | 76450 - Impact |
Amperage: | .75 A |
Connector Type: | Impact |
Number of Contacts: | 60 |
Number of Rows: | 6 |
Termination Method: | Through Hole - Compliant Pin |
Contact Material: | High Performance Alloy (HPA) |
Pitch: | 1.9 mm |
Voltage: | 30 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Impedance: | 100 Ω |
Keying: | No |
Component Type: | PCB Header |
Number of Pairs: | 2 |
Data Rate: | 25 Gb/s |
Tail Length: | 1.4 mm |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 60 |
Mating Cycles: | 200 |
PCB Locator: | No |
Shielded: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
PCB Thickness (Recommended): | 1 mm |
Number of Columns: | 10 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Termination Pitch: | 1.9 mm |
Guide to Mating Part: | Yes |
Stackable: | No |
Board to Board Configuration: | Orthogonal Direct |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0764509107 |
SKU: | MOL76450-9107 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |