78172-0004
Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black
Enhance your wire-to-board connections with the Pico-EZmate Receptacle Housing, featuring convenient Side Friction Locks for secure attachment. This black housing accommodates 4 circuits, offering reliable signal transmission. Its compact design, part of the 78172 series, ensures a seamless fit in your setup. With a 1.2mm pitch and operating temperature range of -25 to 85°C, it's suitable for a variety of environments. Polarized for easy mating, this connector guarantees proper alignment. Meeting RoHS compliance, it's also environmentally friendly. Elevate your connectivity with the Pico-EZmate Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 78172-0004 |
Color: | Black |
Series: | 78172 - Pico-EZmate |
Connector Type: | Pico-EZmate |
Gender: | Receptacle |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 1.2 mm |
Number of Ports: | 1 |
Keying: | No |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0781720004 |
SKU: | MOL78172-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2022 | 510931 - Change to Product. receptacle housing drawing revision remove mating view, connector depth dimensions and notes about 3 circuit illustration. | Download |
04/15/2022 | 510932 - Change to Product. Recepticle terminal drawing revision, consolidate 2 terminal drawings into 1 drawing terminal, provide terminal contact dimensions and add barrel tolerances on updated drawing views | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
08/01/2021 | 510390 - Supplier Change. due to supply constraints molex malaysia add resin supplier Celanese. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
08/15/2015 | GCM 10701955 - Supplier Change. | Download |
06/02/2015 | GCM 10662059 - Supplier Change. | Download |
12/01/2014 | GCM 10662655 - Tooling / Equipment Transfer. | Download |