83421-9042
Commercial Micro-D, CMD Single Ended, 9 Circuits, Female - Pigtail, 0.46m Length
Enhance your connectivity with our Commercial Micro-D Single Ended Connector, featuring 9 circuits for seamless data transmission. Designed for optimal performance, this female-pigtail connector boasts gold plating in the contact mating area, ensuring reliable conductivity. With a cable length of 0.46m, it offers flexibility in your setup without compromising on signal integrity. Suitable for 28 AWG wire, it guarantees a secure termination with crimp or compression methods. RoHS compliant and meticulously crafted for quality, this connector is a must-have for any professional wiring or computer assembly project. Upgrade your system with the assurance of superior connectivity with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 83421-9042 |
Series: | 83421 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female-Pigtail |
Termination Method: | Crimp or Compression |
Overall Length: | 0.46m |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Length: | .46 m |
Packaging: | Bag |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 9 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .225 mm |
Lock to Mating Part: | No |
Connector Assembly Type: | Single Ended Connector |
Connector To Connector: | Commercial Micro-D to Pigtail |
Part Aliases: | 0834219042 |
SKU: | MOL83421-9042 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/05/2021 | 509104 - Equipment Transfer, Production Transfer or Rearrangement. due to the closing of our Shannon, Ireland facility we are moving the stamping die to an outside supplier in Taiwan, we are also building a back up die to be used in the even something should happen to current stamping die and we need to maintain continuity of supply. no change to the parts them selves. |
Download |
06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |