83421-9051
Commercial Micro-D, CMD-to-CMD, 9 Circuits, Female - Female, 1.83m Length
This Commercial Micro-D to Commercial Micro-D cable assembly is designed for seamless connectivity in industrial applications. With nine circuits loaded, it ensures efficient data transmission between female connectors. The 1.83m length offers flexibility in setup, while the crimp or compression termination method guarantees secure connections. Each connector features durable plating, and the 28 AWG wire size is ideal for reliable signal transfer. RoHS compliant and meticulously crafted, this cable assembly is a dependable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 83421-9051 |
Series: | 83421 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female |
Termination Method: | Crimp or Compression |
Overall Length: | 1.83m |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Length: | 1.83 m |
Packaging: | Bag |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 9 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .225 mm |
Lock to Mating Part: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Comm Micro-D to Comm Micro-D |
Part Aliases: | 0834219051 |
SKU: | MOL83421-9051 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/05/2021 | 509104 - Equipment Transfer, Production Transfer or Rearrangement. due to the closing of our Shannon, Ireland facility we are moving the stamping die to an outside supplier in Taiwan, we are also building a back up die to be used in the even something should happen to current stamping die and we need to maintain continuity of supply. no change to the parts them selves. |
Download |
06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
08/31/2014 | GCM 10651819 - Product Component Change. | Download |