83421-9050
Commercial Micro-D, CMD-to-CMD, 9 Circuits, Female - Female, 0.91m Length
Enhance your connectivity with this high-performance Commercial Micro-D Cable Assembly. Featuring 9 circuits and a Female-Female configuration, it ensures seamless CMD-to-CMD connections with a cable length of 0.91m. The robust construction, suitable for crimp or compression termination, guarantees reliable signal transmission. With a tin-plated contact termination and RoHS compliance, this assembly meets stringent quality standards. Ideal for various applications in wire management, computer systems, and beyond, it offers efficient and secure connectivity in a compact design. Upgrade your setup with this essential component for optimal performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 83421-9050 |
Series: | 83421 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female |
Termination Method: | Crimp or Compression |
Overall Length: | 0.91m |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Length: | .91 m |
Packaging: | Bag |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 9 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .225 mm |
Lock to Mating Part: | No |
Connector Assembly Type: | Dual Ended Connectors |
Connector To Connector: | Comm Micro-D to Comm Micro-D |
Part Aliases: | 0834219050 |
SKU: | MOL83421-9050 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/31/2014 | GCM 10651819 - Product Component Change. | Download |