83421-9044
Commercial Micro-D, CMD Single Ended, 9 Circuits, Female - Pigtail, 1.83m Length
Enhance your connectivity with this high-performance Commercial Micro-D connector. Featuring a single-ended design with 9 gold-plated contacts, it ensures reliable and efficient data transmission. The female-pigtail termination method allows for easy installation, with a generous 1.83m cable length providing versatility in setup. With RoHS compliance and durable construction, this connector is ideal for various applications in wire management, computer cable assemblies, and more. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 83421-9044 |
Series: | 83421 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female-Pigtail |
Termination Method: | Crimp or Compression |
Overall Length: | 1.83m |
Connector A Gender: | Female |
Connector B Gender: | Female |
Cable Length: | 1.83 m |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .127 µm |
Number of Contacts Loaded: | 9 |
Contact Termination Plating Thickness: | 1.27 µm |
Wire Size: | 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .225 mm |
Lock to Mating Part: | No |
Connector Assembly Type: | Single Ended Connector |
Connector To Connector: | Commercial Micro-D to Pigtail |
Part Aliases: | 0834219044 |
SKU: | MOL83421-9044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/05/2021 | 509104 - Equipment Transfer, Production Transfer or Rearrangement. due to the closing of our Shannon, Ireland facility we are moving the stamping die to an outside supplier in Taiwan, we are also building a back up die to be used in the even something should happen to current stamping die and we need to maintain continuity of supply. no change to the parts them selves. |
Download |
06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |