87437-0673
1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 6CKT
Elevate your connectivity with our Pico-SPOX Series Beige 87437 PCB Pin Header. Designed for efficient power transmission, this vertical mount connector features a 1.5mm pitch and six brass contacts, capable of handling up to 2.5A at 250V AC/DC. With surface mount termination and tin plating, it ensures reliable performance in a wide operating temperature range from -55 to 105°C. Certified by CSA and UL, it meets stringent quality standards. Packed in embossed tape for easy handling, it comes with a pick and place cap for seamless assembly. RoHS compliant, it's not just high in performance but also environmentally friendly, making it an ideal choice for your projects in various industries.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87437-0673 |
Color: | Beige |
Series: | 87437 - Pico-SPOX |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874370673 |
SKU: | MOL87437-0673 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/30/2025 | 515476 - Packaging method/qty Changing. This notification is to inform about part(s) listed will undergo changes for top tape. No changes will be made to product as part of this change. | Download |
04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. |
Download |