87437-1043
1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Vertical, Shrouded, Nylon, 10 Circuits, Embossed Tape on Reel Packaging
Elevate your connectivity with our Pico-SPOX 87437 series Beige 10-contact connector, designed for seamless surface mount installation. Crafted with brass contacts and a durable nylon body, this straight orientation, 1.5 mm pitch connector offers reliable performance in a range of environments, with a voltage rating of 250 V AC/DC. Featuring tin plating for enhanced conductivity, it is RoHS compliant and operates efficiently in temperatures ranging from -55 to 105°C. Ideal for wire-to-board applications, its vertical orientation and keying function ensure secure mating, while the embossed tape packaging and reel format offer convenience in handling. Trust in its UL certification and 10 mating cycles for long-lasting quality and performance. Elevate your connectivity with our Pico-SPOX 87437 series Beige 10-contact connector, designed for seamless surface mount installation. Crafted with brass contacts and a durable nylon body, this straight orientation, 1.5 mm pitch connector offers reliable performance in a range of environments, with a voltage rating of 250 V AC/DC. Featuring tin plating for enhanced conductivity, it is RoHS compliant and operates efficiently in temperatures ranging from -55 to 105°C. Ideal for wire-to-board applications, its vertical orientation and keying function ensure secure mating, while the embossed tape packaging and reel format offer convenience in handling. Trust in its UL certification and 10 mating cycles for long-lasting quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87437-1043 |
Color: | Beige |
Series: | 87437 - Pico-SPOX |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 1.5 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874371043 |
SKU: | MOL87437-1043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. |
Download |