87437-1273
1.5MM WTB VHDR SMT TR/CAP 2.54 1.5MM WTB VERT SMT H
Elevate your PCB connectivity with our Pico-SPOX series 87437 Vertical Surface Mount Connector. Designed for precision and performance, this beige connector boasts 12 contacts with a 1.5mm pitch, ideal for high-density applications. Crafted with durable nylon and brass materials, it ensures reliable power delivery with a 2.5A current rating and 250V AC/DC voltage capacity. Tin-plated contact areas guarantee optimal conductivity, while its operating temperature range of -55 to 105°C ensures suitability for various environments. With features like pick and place capability and UL/CSA agency certification, this connector offers both convenience and compliance. Perfect for wire-to-board connections, it's a must-have for your electronic projects. Rest assured, it's fully RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB assembly with this efficient and reliable Pico-SPOX connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87437-1273 |
Color: | Beige |
Series: | 87437 - Pico-SPOX |
Amperage: | 2.5 A |
Connector Type: | Pico-SPOX |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.5 mm |
Voltage: | 250 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -55 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874371273 |
SKU: | MOL87437-1273 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/21/2014 | GCM 10632562 - Supplier Change. Interplex is existing Approved Vendor for Plating Sub-Con. Unfortunately, Interplex will close down Singapore plant and cease their operation from 15 March, 2014. Molex need to get Finest Gold (existing Approved Vendor for Plating Sub-Con) to support the plated job. Current in house capacity is not able to support especially during ramp up season. Finest Gold will send in the plated terminal for First Article Inspection purpose. There is no impact of this change in design, therefore no changes in the Molex assembly part#. Product can be identify by date code on the label. |
Download |