87568-1073
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 10 Circuits, 0.38
Easily connect cables to circuit boards with our Milli-Grid Cable-to-Board Receptacle. This female connector features a dual-row design with 10 circuits, allowing for efficient data transmission. Its lead-free construction and IDT termination method ensure environmentally friendly and secure connections. With a pitch of 2mm and voltage rating of 125V, it's suitable for various applications. The black polyester housing is both durable and flame-retardant, meeting stringent safety standards. Gold-plated contact mating areas offer reliable conductivity, while the connector is polarized for easy mating. Operating in temperatures ranging from -20 to 85°C, it's ideal for diverse environments. UL and CSA agency certifications guarantee quality and compliance, making it a trusted choice for PCB assembly projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87568-1073 |
Color: | Black |
Series: | 87568 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Gender: | Female |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 100 |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0875681073 |
SKU: | MOL87568-1073 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |
12/01/2021 | 510818 - Capacity change or tool replacement. moles is developing additional new stamping die and new auto assembly line this is to support current market demand ramp up. |
Download |
12/21/2019 | 507435 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |