87568-1493

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.38

Part Aliases: Molex 0875681493  
Enhance your PCB connections with our Milli-Grid Cable-to-Board Receptacle. Designed for seamless integration, this receptacle features a dual-row setup with IDT termination, ensuring reliable performance. With 14 circuits and a compact 0.38 color option, it's perfect for various applications. Crafted from high-quality materials, including a copper alloy contact material and polyester housing, it guarantees durability. Operating in a wide temperature range from -20 to 85°C, it's suitable for diverse environments. Gold-plated contact mating areas offer enhanced conductivity, while its UL and CSA certifications ensure safety and compliance. With a polarized design, it's easy to mate, and the locking feature adds security. RoHS compliant and stackable, it's a versatile choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87568-1493
Color:Black
Series:87568 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Gender:Female
Number of Contacts:14
Number of Rows:2
Termination Method:IDT or Pierce
Contact Material:Copper Alloy
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-20 °C
Pitch:2 mm
Voltage:125 V
Material:Polyester
Packaging:Tray
Operating Temperature Range:-20 - 85 °C
Contact Mating Area Plating:Gold
Number of Contacts Loaded:14
Mating Cycles:100
Polarized to Mate:Yes
Wire Size:28 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Material Flammability Standard:94V-0
Part Aliases:0875681493
SKU:MOL87568-1493

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/18/2024514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download
12/01/2021510818 - Capacity change or tool replacement. moles is developing additional new stamping die and new auto assembly line this is to support current market demand ramp up.
Download
12/21/2019507435 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/08/2019507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. Download