39-01-4052

Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-2, with Panel Mounting Ears, Natural

Part Aliases: Molex 0039014052   Molex 5559-05P2  
Enhance your power connections with our Mini-Fit Jr. Plug Housing, designed for single-row configurations with 5 circuits. Constructed with durable UL 94V-2 compliant nylon, this housing features convenient panel mounting ears for secure installation. Its natural color blends seamlessly into any setup, while its 4.2mm pitch ensures compatibility with a variety of systems. With a 13A amperage rating and UL and CSA certifications, you can trust in the reliability and safety of this connector. Perfect for wire-to-wire or wire-to-board applications, it offers easy and secure connectivity. Operating efficiently in temperatures ranging from -40°C to 105°C, this Mini-Fit Jr. Plug Housing is a versatile solution for your connectivity needs. Made with RoHS-compliant materials, it meets international standards for environmental responsibility. Upgrade your power panel with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-01-4052
Color:Natural
Series:5559 - Mini-Fit Jr.
Amperage:13 A
Connector Type:Mini-Fit Jr.
Gender:Plug
Housing Material:Nylon
Number of Contacts:5
Number of Rows:1
Mount Type:Panel Mount
Pitch:4.2 mm
Material:Nylon
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board, Wire to Wire
Termination Pitch:4.2 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Breakaway:No
Material Flammability Standard:94V-2
Part Aliases:0039014052 5559-05P2
SKU:MOL39-01-4052

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022511026 - Capacity change or tool replacement. To ensure business continuity another set of tooling is being added. new tooling will be an exact replica of current tooling.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
01/19/2015GCM 10653987 - Supplier Change.Download