87568-3644

MGrid IDT Rec /PolKey .76AuLF 36Ckt

Introducing the MGrid IDT Rec/PolKey .76AuLF 36Ckt, a high-performance connector designed for seamless PCB integration. This Milli-Grid series component features precision engineering and durable construction, ensuring reliable connectivity in even the most demanding applications. With 36 circuit points, it offers ample versatility for various electronic setups. Certified by CSA (LR19980) and UL (E29179), this connector meets stringent quality and safety standards. While not ROHS compliant, its exceptional performance and durability make it a dependable choice for your PCB projects. Explore the full range of Milli-Grid connectors for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-3644
Series: 87568 - Milli-Grid
Connector Type: Milli-Grid
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Material Flammability Standard: 94V-0
Part Aliases: 0875683644
SKU: MOL87568-3644

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: