87568-2043
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38
Enhance your cable-to-board connections with our Milli-Grid Receptacle, featuring a dual-row design and IDT termination method for efficient installation. With 20 circuits and a pitch of 2mm, this lead-free, black receptacle is ideal for various applications. The female connector, made of durable copper alloy with gold plating, ensures reliable conductivity. Operating in a wide temperature range from -20°C to 85°C, it meets stringent industry standards for performance and safety. Perfect for 28 AWG wires, it's UL and CSA certified, RoHS compliant, and comes in a convenient tray packaging. Elevate your PCB assembly with this high-quality, versatile connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87568-2043 |
Color: | Black |
Series: | 87568 - Milli-Grid |
Amperage: | 1 A |
Connector Type: | Milli-Grid |
Gender: | Female |
Number of Contacts: | 20 |
Number of Rows: | 2 |
Termination Method: | IDT or Pierce |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -20 °C |
Pitch: | 2 mm |
Voltage: | 125 V |
Material: | Polyester |
Operating Temperature Range: | -20 - 85 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 20 |
Mating Cycles: | 100 |
Polarized to Mate: | Yes |
Wire Size: | 28 AWG |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0875682043 |
SKU: | MOL87568-2043 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility |
Download |
12/01/2021 | 510818 - Capacity change or tool replacement. moles is developing additional new stamping die and new auto assembly line this is to support current market demand ramp up. |
Download |
12/21/2019 | 507435 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |
05/08/2019 | 507161 - Supplier change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download |