87568-1063

Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 10 Circuits, 0.38

Elevate your cable-to-board connectivity with our Milli-Grid Receptacle. This dual-row, lead-free connector features 10 circuits, perfect for high-density applications. Crafted with a rugged black polyester housing and copper alloy contacts plated in gold, it ensures reliable performance even in demanding environments. With a 2mm pitch and 1A amperage rating, it offers efficient power delivery up to 125V. Operating seamlessly between -20°C to 85°C, it's suitable for a wide range of industries. Its IDT termination method allows for easy installation, while its polarized design guarantees proper mating. UL and CSA certified, it meets stringent safety standards, and its RoHS compliance makes it environmentally friendly. Whether for industrial machinery, telecommunications, or consumer electronics, this connector promises durability and precision in every connection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 87568-1063
Color: Black
Series: 87568 - Milli-Grid
Amperage: 1 A
Connector Type: Milli-Grid
Gender: Female
Number of Contacts: 10
Number of Rows: 2
Termination Method: IDT or Pierce
Contact Material: Copper Alloy
Maximum Operating Temperature: 85 °C
Minimum Operating Temperature: -20 °C
Pitch: 2 mm
Voltage: 125 V
Material: Polyester
Packaging: Tray
Operating Temperature Range: -20 - 85 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 10
Mating Cycles: 100
Polarized to Mate: Yes
Wire Size: 28 AWG
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0875681063
SKU: MOL87568-1063

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
10/18/2024 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility
Download