93445-1105
ML-XT Sealed 2 Circuit Plug Housing, Pre-Assembled with Small Rear Seal and Cover, Yellow
Enhance connectivity with our ML-XT Sealed 2 Circuit Plug Housing in vibrant Yellow. Assembled with a Small Rear Seal and Cover for added protection, this durable housing is designed for optimal performance. With a 13A amperage and two contacts, it accommodates various signal and power applications. Crafted from high-quality Nylon, it ensures reliability in challenging environments, with an operating temperature range of -55 to 125°C. Meeting RoHS compliance and UL agency certification (E29179), it's a trusted choice for wire-to-wire connections. The polarized design and locking feature guarantee secure mating, while the single-row configuration simplifies installation. Upgrade your connectivity solutions with this essential component from our ML-XT series.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 93445-1105 |
Color: | Yellow |
Series: | 93445 - ML-XT |
Amperage: | 13 A |
Connector Type: | ML-XT |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Material: | Nylon |
Keying: | No |
Packaging: | Bag |
Operating Temperature Range: | -55 - 125 °C |
Circuit Application: | Power, Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 0934451105 |
SKU: | MOL93445-1105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/15/2020 | 508191- Obsolete No Replacement. ltb 1/15/21 |
Download |
09/29/2017 | 502606 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |
09/15/2017 | 502939 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download |