| Attribute | Value |
|---|---|
| Manufacturer: | Mersen |
| Manufacturer Part Number: | Mersen B300082 |
| SKU: | MRSB300082 |
B300082
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mersen 1586018-8 | 8P PM PLUG VAL-U-LOK V0 | ![]() |
| Mersen 2-34150-1 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| Mersen 2-34152-2 | PG R 22-16 COMM 22-18 MIL 3/8 | ![]() |
| Mersen 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Mersen 34173 | TERMINAL,PG R 12-10 3/8 | ![]() |
| Mersen 55843-1 | SPLICE,CE 22-14 | ![]() |
| Mersen 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| Mersen 794953-4 | 4P PM PLUG VAL-U-LOK V2 | ![]() |
| Mersen 794956-3 | VAL-U-LOK SKT PHBZ SN 22-18AWG | ![]() |
| Mersen T50R0HSM4 | High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HS, Black | ![]() |
| Mersen TT100OUT | Clean Start Thermal Transfer Ribbon, 4.33" x 984', 1.0" Core, PET, Black | ![]() |


