Molex SlimStack FSB5 Series Floating Board-to-Board Connectors
The Molex SlimStack FSB5 Series Floating Board-to-Board Connectors features a large floating range to facilitate assembly and a small pitch. These connectors are ideal for a wide range of applications in the medical, automotive, industrial and consumer markets.
Provides Maximum Space Savings
Advanced Driver-Assistance Systems (ADASs) continue to shrink in size, therefore creating the need for a more compact connector. Slimstack FSB5 Board-to-Board Connectors were developed in response to the automotive camera market’s need for more compact applications.
Automatic Assembly
A generous floating range facilitates blind mating and board-to-board connections, eliminating the need for high-cost FPC to connect PCBs. As a result, the SlimStack FSB5 Series Connectors deliver both design flexibility and lower component costs.
Creates Cost Efficiency by Easy-mating
A generous floating range facilitates blind mating and board-to-board connections, eliminating the need for high-cost FPC to connect PCBs. As a result, the SlimStack FSB5 Series Connectors deliver both design flexibility and lower component costs.
Higher-Temperature Operation
Having the ability to withstand higher operating temperatures allow FSB5 Series Connectors to be used in high-performance products. Increasing product densities and performance needs demand high operating temperatures, however many B-to-B connectors are only capable to withstand operating temperatures of a 105°C. Molex’s SlimStack 0.40mm B-to-B Floating FSB5 Series Connectors can operate at up to 125°C.
Improved Assembly
Providing easy assembly with secure mating, reduced impact of shock and vibration and better reliability under challenging environmental conditions. Often times it is difficult to avoid misalignment between boards and rigid B-to-B connectors. Floating-mating facilitates proper connections in the event of misalignment or blind joining.
Floating Range
The floating function is to prevent poor contact reliability and solder crack by absorbing misalignment occurring when fixing the PCB. FSB5 Series have floating structure in direction X, Y and Z. Each floating range is ± 0.50mm.
- Low-halogen material
- ±0.50mm floating range in X-, Y- and Z- axis directions
- High-temperature support up to 125℃
- Smallest size in the B-to-B floating connectors market
- High-speed transmission
- Medical Electronics
- Industrial (non-Robotics)
- Automotive (non-EV)
- Consumer Electronics
Patient monitors, telehealth - remote patient monitoring systems, cameras, car radars, car LiDARS, car infotainment, automation machines, transformers, UAV (drones)
Molex SlimStack Board-to-Board Connectors 0.40mm Pitch Floating, FSB5 Series Video
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
SlimStack Board-to-Board Connector, 0.40mm Pitch, FSB5 Floating Series, Receptacle, 5.00mm Mated Height, 3.80mm Mated Width, 30 Circuits |
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
0.4 FLOATING BB CONN. H=5 REC PKG |
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
SlimStack Board-to-Board Connector, 0.40mm Pitch, FSB5 Floating Series, Receptacle, 5.00mm Mated Height, 3.80mm Mated Width, 50 Circuits |
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
SlimStack Board-to-Board Connector, 0.40mm Pitch, FSB5 Floating Series, Receptacle, 5.00mm Mated Height, 3.80mm Mated Width, 60 Circuits |
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
0.4 FLOATING BB CONN. H=5 PLU PKG |
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
0.4 FLOATING BB CONN. H=5 PLU PKG |
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
0.4 FLOATING BB CONN. H=5 PLU PKG |
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
0.4 FLOATING BB CONN. H=5 PLU PKG |