Bel Fuse High Current SMD Fuses

Bel Fuse 0ACA fuses are a series of fast-acting SMD fuses. The series offers high current ratings and high interrupting ratings within a small 2410 package size.

The 0ACA Series was designed specifically for e-bikes and provides a compact reliable solution for an assortment of consumer products requiring battery packs, robotic sweepers and e-motors. The range is supplied as tape & reel for auto-insert SMD processes.

The ceramic square body fuses deliver current ratings of 20A to 40A, DC voltage of 63 Vdc to 72Vdc. The series is designed to UL248-1, cURus certified, comply with the EU Directive 2011/65/EU and amending directive 2015/863, is RoHS compliant, and halogen and lead free.

  • Surface mount design to save space, 2410 SMD

  • Ceramic square body with silver plated end cap
  • Compatible with 260°C, IR Pb-free solder process
  • Wide operating temperature rangeL -55 to 125°C
  • Tape & Reel for auto-insert SMD process
  • Designed to UL248-1
  • Fully compliant with EU Directive 2011/65/EU and amending directive 2015/863
  • Fully compatible with lead-free solder and high temperature profile associated with lead-free assembly
  • Pass internal reliability performance and applicable for low duty application (bicycle etc...)
  • Industrial (non-Robotics)
  • Automotive (non-EV)
  • Consumer Electronics
  • Other
  • E-Bike
  • E-Motor
  • E-Robot sweeper
  • Power tools
0ACA-9200-TE

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Surface mount bricks, Silver Plated, 2410 case size, Slow Blow, 20A
Pricing
0ACA-9250-TE

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Surface mount bricks, Silver Plated, 2410 case size, Slow Blow, 25A
Pricing
0ACA-9300-TE

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Surface mount bricks, Silver Plated, 2410 case size, Slow Blow, 30A
Pricing
0ACA-9400-TE

Images for Reference only

Availability
Immediate Shipment:
Minimum: NA Multiple: NA
Stock Location:Unit Of Measure:
Factory Lead: Factory Stock:
 
Surface mount bricks, Silver Plated, 2410 case size, Slow Blow, 40A
Pricing