Molex SlimStack Hybrid Power SMT Board-to-Board Connectors
Molex introduces the "New & Improved" SlimStack Hybrid Power SMT Board-to-Board Connectors with 0.40mm Pitch. Available in armor cover type and standard type. Achieve up to 10A of power and electrical reliability in an ultra-compact design with SlimStack Hybrid Power connectors. Designed for battery and other power applications for mobile devices such as cellphones, Tablet PCs and portable medical equipment.
Packaged in embossed tape, RoHS Compliant and Halogen Free.
- Delivers up to 10A of power, which Meets the growing power needs of mobile applications
- Armor metal covers on housing corners (10A version) to prevent damage to the housing even when misaligned during mating
- Narrow pitch and width, ultra-low profile and short length for maximum space savings
- Dual-contact design for both power and signal contacts that assures contact reliability and withstands shock and vibration
- Wide guiding area on housing wall ends, which provides mating alignment for more efficient operator assembly while avoiding housing damage
- Compact hybrid interface with high-strength power and signal, which combines extra signal lines into power connector footprint for space savings
- Audible click during mating that provides operators with maximum mating assurance
- Low contact resistance that offers up to ten milliohms of contact resistance for electrical current stability
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Computer / Datacom / Telecommunications
- Contract Manufacturing
- Consumer Electronics
- Other
Mobile Devices, Smart Phones, Tablet PCs, Portable Audio, Portable Navigation Equipment, Medical, Portable Patient Monitoring, Portable Endoscopy Light Source, Portable Battery Device
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
SlimStack Board-to-Board Connector, 0.40mm Pitch, Battery Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 8 Circuits, 10.0A |
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
SlimStack Board-to-Board Connector, 0.40mm Pitch, Battery Series, Receptacle, 0.60mm Mated Height, 2.00mm Mated Width, 10 Circuits, 10.0A |
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
SlimStack Hybrid Power SMT Board-to-Board Plug, 0.40mm Pitch, 0.60mm Height, 4 Power, 4 Signal Contacts, 10 Amp Type |
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
SlimStack Hybrid Power SMT Board-to-Board Plug, 0.40mm Pitch, 0.60mm Height, 4 Power, 6 Signal Contacts, 10 Amp Type |
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
DuraClik TPA Wire-to-Board Crimp Receptacle Terminal, Female, Gold Plating |