Molex PowerPlane Bus Bar Connector Family
Molex's PowerPlane Bus Bar Power Connectors deliver high-current performance along with various configurations and feature options, making them applicable for a wide range of power-distribution. The PowerPlane Bus Bar Power Connector family includes a 320.0A Vertical Bus Bar Connector (Series 45711), 180.0A Bus Bar Receptacle (Series 172201) and 60.0A Low-Profile Bus Bar Connector (Series 173708).
OEMs across many industries require higher current from power sources and usually, high-power connectors can be bulky and create thermal management problems. Molex's PowerPlane Bus Bar Power Connectors provide compact, high-current PCB-to-bus-bar connectivity. In its small design, Molex's connectors support airflow, which aids in thermal management. With a variety of interfaces, the Bus Bar Power Connectors offer flexibility across a number of industries. The PowerPlane Bus Bar Connectors also eliminate the need to wire connectors, which prevents end-product failure and reduces material and labor costs.
320.0A - Series 45711
- Float-mount design available allows up to 6° of misalignment, facilitating blind mating in deep racks
- Mating with a standard 25.40 by 3.18mm thick bus bar tab allows mating with de facto output blades for typical power supply applications
- Isolated left and right contacts meet true hot-plugging requirements
- Low voltage drop for minimal heat generation
- Dimensionally compatible with competitive connectors
- Mounts to a bus bar via two holes using customer supplied machine screws
- Press-fit and through-hole versions are available to meet different applications needs
180.0A - Series 172201
- Right-angle entry of the connector mates with a standard 25.40 by 3.18mm thick bus bar tab facilitates mating with de facto output blades for typical power supply applications
- Screw-mount versions available to securely fasten connector to PCB
60.0A - Series 173708
- Press-fit and through-hole versions available to meet different application needs
- Versions for 3.00, 3.18 and 6.00mm bus bar thicknesses offers design flexibility
- Endures 200 mating cycles and provides durability for high-mating cycle applications
- Low-profile design (13.61mm) delivers a high-current rating in a small package
- Gold-plating on mating surfaces ensures electrical performance enables high mating cycles
- Industrial (non-Robotics)
- Power Generation, Fuel & Energy
- Computer / Datacom / Telecommunications
- Non-Auto Transportation
- Consumer Electronics
Routers, Network Interfaces, Power Supplies, Base Stations, Switches, Energy Storage, Commercial Vehicles.
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
PowerPlane Bus Bar Receptacle Assembly, Right-Angle, Press Fit, Screw Mount, 3.18mm Bus Bar Thickness, (2) #2-32 Type AB Self Tapping Screws Included |
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
PowerPlane Bus Bar Receptacle Assembly, Right-Angle, Solder Tail, Screw Mount, 3.18mm Bus Bar Thickness, (2) #2-32 Type AB Self Tapping Screws Included |
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
PowerPlane Low-Profile Bus Bar Receptacle Assembly, Right Angle, Press Fit, 3.28mm Tail Length, Screw Mount, 3.18mm Bus Bar Thickness |
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
PowerPlane Low-Profile Bus Bar Receptacle Assembly, Right Angle, Through Hole, 2.84mm Tail Length, Screw Mount, 3.18mm Bus Bar Thickness |