Mini-Fit Overmolded Cable Assemblies
Molex's Mini-Fit® Overmolded Cable Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection. These cable assemblies are designed to meet the need for a high contact-density wire-to-board connector for signal or power applications. Available in circuit sizes from 2-to 10-, Molex's Mini-Fit Overmolded Cable Assemblies offer positive latching which ensures secure retention when receptacle and header or receptacle and plug are mated.
The overmolded strain relief reduces mechanical stress on wires and terminals while the polarized mating geometry prevents mismating. The terminal provides 4 independent points of contact that offer redundant, secondary current paths for long-term electrical performance and reliability. The terminal polarization tab also ensures the terminals can only be fully inserted into the plugs and receptacles. Both custom and off-the-shelf assemblies are available which provides quick availability for development and production programs.
- Voltage (max): 600V AC/DC
- Current (max): >9.0A
- Positive latching
- Polarized mating geometry
- Terminal provides 4 independent points of contact
- Terminal polarization tab
- Both custom and off-the-shelf assemblies available
- Computer / Datacom / Telecommunications
- Gaming & Vending Systems
- Banking / Office / Retail Systems
- Consumer Electronics
- Other
Consumer, Office Equipment, Fan Tray Assemblies, Gaming and Vending, Data/Computing, Personal Computers, Work Stations and Servers
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 2 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 1.0m Length, 2 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 2.0m Length, 2 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 1.0m Length, 4 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 2.0m Length, 4 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 6 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 1.0m Length, 6 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 2.0m Length, 6 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 8 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 1.0m Length, 8 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 2.0m Length, 8 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 0.5m Length, 10 Circuits, Black |
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
Mini-Fit Jr.-to-Mini-Fit Jr. Off-the-Shelf (OTS) Overmolded Cable Assembly, Dual Row, 2.0m Length, 10 Circuits, Black |