Molex ValuSeal Wire-to-Wire Connector System
Achieve industry-leading cost efficiencies plus IP65 sealing protection with the innovative, Molex one-piece ValuSeal Wire-to-Wire Connector, ideal for consumer, non-automotive transportation and industrial applications.
- Integrated wire strain-relief in the connector body
- Crimp-and-poke insertion
- Cavity plugs available
- Positive latch
- 2-and 4-circuit versions available
- One-piece housing design
- Compact 4.00mm pitch
- IP65-rated, integrated wire-and-ring seal (for wire types: 16 AWG UL1061, 18 AWG UL1007, 18 AWG UL1095)
- Medical Electronics
- Industrial (non-Robotics)
- Lighting, Signs & Displays
- Non-Auto Transportation
- Consumer Electronics
Washers, Dryers, HVAC equipment, Robotics, Indusrrial controls, Food processing, Outdoor lighting, Marine, Patient monitoring, Forklifts, Trailers, Buses.
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
ValuSeal Plug Housing, 4 Circuit, 4.00mm Pitch, Positive Latch, Natural |
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
ValuSeal Receptacle Housing, 4 Circuit, 4.00mm Pitch, Positive Latch, Natural |
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
ValuSeal Crimp Terminal, Male, 16 AWG, Tin (Sn) |
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
ValuSeal Crimp Terminal, Female, 16 AWG, Tin (Sn) |