PLC4H-S25-TL

Pan-Ty® locking clamp tie, light-heavy cross section, 1/4 (M6) screw, 15.1 (384mm) length, nylon 6.6, natural, bulk package.

Secure your cables with ease using the Pan-Ty® locking clamp tie. Designed for light-heavy cross section applications, this durable tie features a 1/4 (M6) screw for reliable fastening. With a generous length of 15.1 inches (384mm), it accommodates larger bundles up to 4 inches (102mm) in diameter. Made of nylon 6.6 in a natural hue, it blends seamlessly with your setup. Operating efficiently in temperatures ranging from -60°C to 85°C (-76°F to 185°F), it's suitable for general environmental applications. With its RoHS compliance, you can trust in its quality and sustainability. Ideal for various wire and cable management needs, this clamp tie is a must-have in your toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLC4H-S25-TL
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:3 in, 7.6 mm
Overall Length:15.1 in, 384 mm
Material:Nylon 6.6
Screw Size:1/4 M6
Maximum Bundle Diameter:102 mm, 4 in
Product:Clamp & Locking Cable & Wire Ties
Product Type:Locking Clamp Ties
Environment Application:General
Minimum Bundle Diameter:.18 in, 4.8 mm
Mounting Hole Width:12.7 mm, 5 in
SKU:PANPLC4H-S25-TL
Maximum Installation Temperature F:32 (°F)
Overall Thickness In:0.08 (In.)
Standards Met:CE Compliant; CSA Certified; UL 62275 Compliant (Type 2, 21); UL Listed (File #E56854); UL Recognized
Environment:Plenum
Overall Thickness mm:1.9 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: