BSN14-3K
Butt Splice, standard nylon insulated, 18 - 14 AWG wire range.
Easily connect and insulate wires with our Butt Splice, designed for 18-14 AWG wire ranges. Constructed with durable copper and featuring standard nylon insulation, it ensures secure and reliable connections. With a maximum voltage of 600V and a brazed seam barrel type, it guarantees efficient performance. The tin-plated finish adds further durability. This RoHS-compliant product is essential for various electrical applications, providing a seamless solution for joining wires.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BSN14-3K |
Material: | Copper |
Insulation Material: | Standard Nylon |
Barrel Length: | .95 in, 24.1 mm |
Maximum Voltage: | 600 V |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product: | Splices |
Product Type: | Butt Splice1 |
SKU: | PANBSN14-3K |
Minimum Copper Conductor Size AWG SOL: | #18 AWG |
Overall Length mm: | 24.1 (mm) |
Minimum Copper Conductor Size AWG: | #18 (AWG) |
Maximum Metric Conductor Size mm: | 2.5 (mm²) |
Color Code: | Blue |
Wire Strip Length In: | 0.31 (In.) |
Minimum Copper Conductor Size AWG STR: | #18 AWG |
Wire Strip Length mm: | 7.9 (mm) |
Minimum Metric Conductor Size mm: | 1.5 (mm²) |
Maximum Copper Conductor Size AWG STR: | #14 AWG |
Maximum Voltage kV: | 0.6 (kV) |
Sub Brand: | Reel Smart |
Overall Width In: | 0.24 (In.) |
Overall Width mm: | 6.1 (mm) |
Maximum Copper Conductor Size AWG SOL: | #14 AWG |
Standards Met: | C22.2 No 65, UL 486C |
CSA Temperature Rating C: | 125 (°C) |
Copper Conductor Size AWG: | #18 - #14 (AWG) |
Overall Length In: | 0.95 (In.) |
Maximum Copper Conductor Size AWG: | #14 (AWG) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download |