BSN18-M
Butt Splice 22 - 18 AWG, nylon insulated, bulk package.
Enhance your electrical connections with our Butt Splice, designed for 22-18 AWG wires. Featuring durable copper construction and nylon insulation, each splice ensures secure and reliable performance. With a maximum voltage rating of 600V, they are suitable for a wide range of applications. The brazed seam barrel type and tin-plated finish guarantee optimal conductivity and corrosion resistance. Sold in bulk for convenience, these splices are essential for any wiring project. RoHS compliant for eco-conscious consumers. Elevate your crimping game with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | Panduit |
Manufacturer Part Number: | BSN18-M |
Material: | Copper |
Insulation Material: | Nylon |
Barrel Length: | 1.15 in, 29.2 mm |
Maximum Voltage: | 600 V |
Barrel Type: | Brazed Seam |
Finish: | Tin-Plated |
Product: | Splices |
Product Type: | Butt Splice1 |
SKU: | PANBSN18-M |
Standards Met: | C22.2 No 65, UL 486C |
Color Code: | Red |
Overall Width mm: | 5.1 (mm) |
Copper Conductor Size AWG: | #22 - #18 (AWG) |
Maximum Copper Conductor Size AWG STR: | #18 AWG |
Wire Strip Length In: | 0.27 (In.) |
Maximum Copper Conductor Size AWG: | #18 (AWG) |
Minimum Copper Conductor Size AWG SOL: | #22 AWG |
CSA Temperature Rating C: | 150 (°C) |
Minimum Copper Conductor Size AWG: | #22 (AWG) |
Minimum Metric Conductor Size mm: | 0.5 (mm²) |
Overall Length In: | 1.15 (In.) |
Sub Brand: | Pan-Term |
Minimum Copper Conductor Size AWG STR: | #22 AWG |
Overall Length mm: | 29.2 (mm) |
Overall Width In: | 0.2 (In.) |
Maximum Metric Conductor Size mm: | 1 (mm²) |
Maximum Voltage kV: | 0.6 (kV) |
Maximum Copper Conductor Size AWG SOL: | #18 AWG |
Wire Strip Length mm: | 7.1 (mm) |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |