P14-14R-M

Ring Terminal, 18 – 14 AWG, 1/4" stud size, non-insulated, bulk package.

Enhance your electrical connections with our 18 – 14 AWG Ring Terminal, designed for secure attachment to a 1/4" stud. Crafted from durable copper with a tin-plated finish, it ensures reliable conductivity and corrosion resistance. Its non-insulated design allows for versatile use in various applications. With a maximum operating temperature of 150°C and a voltage rating of 2000V, this terminal guarantees high performance and safety. The brazed seam barrel construction adds durability, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for professional electricians, DIY enthusiasts, and industrial settings, this bulk-packaged terminal is a must-have for any wiring project. Elevate your connections with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit P14-14R-M
Maximum Operating Temperature:150 °C, 302 °F
Voltage:2000 V, 2 kV
Outside Diameter:11.7 mm, .46 in
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:.34 in, 8.6 mm
Barrel Type:Brazed Seam
Finish:Tin-Plated
Product Type:Ring Terminal
SKU:PANP14-14R-M
Supplier Product:Ring Terminals
Overall Length In:0.91 (In.)
Inside Diameter mm:2.3 (mm)
Minimum Copper Conductor Size AWG SOL:#18 AWG
Standards Met:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Wire Strip Length In:0.28 (In.)
Overall Width In:0.46 (In.)
Overall Length mm:23.1 (mm)
Tongue Width mm:11.7 (mm)
Tongue Width In:0.46 (In.)
Insulation Diameter In:0.16 (In.)
Tongue Thickness In:0.03 (In.)
Minimum Copper Conductor Size AWG STR:#18 AWG
Minimum Wire Insulation Diameter In:0.52 (In.)
Sub Brand:Pan-Term
Maximum Copper Conductor Size AWG STR:#14 AWG
Color Code:Silver
Overall Width mm:11.7 (mm)
Flammability Rating:UL 587-H
For Use With:CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
Maximum Metric Conductor Size mm:2.5 (mm²)
Tongue Thickness mm:0.8 (mm)
Inside Diameter In:0.09 (In.)
Insulation Diameter mm:4.1 (mm)
Maximum Copper Conductor Size AWG SOL:#14 AWG
Minimum Wire Insulation Diameter mm:13.2 (mm)
Finish Coating:Tin-Plated
Wire Strip Length mm:7.1 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: