PLT1M-M5

Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, green, bulk package.

Part Aliases: Panduit MS3367-4-5  
Secure cables with ease using our Pan-Ty® locking tie, featuring a miniature cross section and a 3.9-inch length for efficient organization. Crafted from durable nylon 6.6 in a vibrant green hue, these ties are perfect for plenum applications, with a wide operating temperature range from -60°C to 85°C. With a maximum bundle diameter of 22.1mm and a strong tensile strength of 80.06N, they offer reliable fastening for various cable management needs. The bulk package ensures convenience for large-scale projects. Trust in our high-quality cable ties for efficient and secure bundling solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT1M-M5
Color:Green
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:3.9 in, 99.1 mm
Material:Nylon 6.6
Maximum Bundle Diameter:22.1 mm, .87 in
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, 1.5 mm
Part Aliases:MS3367-4-5
SKU:PANPLT1M-M5
Supplier Product:Standard Cable & Wire Ties
Overall Thickness In:0.05 (In.)
For Use With:GTS-E, GS2B-E, PTS
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature C:-20 (°C)
Minimum Installation Temperature F:-4 (°F)
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
Overall Thickness mm:1.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download