C025X025YJT

Thermal transfer component label, 0.25" W x 0.25" H, polyester, white, 12 labels/row, 10,000 pc. package quantity.

Enhance your labeling process with our Thermal Transfer Component Labels. Measuring at 0.25" in width and height, these white polyester labels offer durability and a professional finish. With 12 labels per row and a package quantity of 10,000, you'll have an ample supply for your needs. The Super-Tack Polyester material ensures secure adhesion, perfect for various surfaces. Designed for thermal transfer printers, these labels guarantee crisp and clear printing results. Rest assured, our product is RoHS compliant, meeting high industry standards. Upgrade your labeling efficiency with this essential product in the Label & Identification category.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit C025X025YJT
Color:White
Overall Width:.25 in, 6.4 mm
Overall Height:.25 in, 6.4 mm
Material:Super-Tack Polyester
Printer Type:Thermal Transfer
Number of Labels:10000
SKU:PANC025X025YJT
Supplier Product:Desktop Printer Component Labels
Standards Met:UL969, cUL C22.2, DIN 40050-9

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: